1SNK705910R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK705910R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK705910R0000 | |
Description | AUT SNK ACCESSORIES | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For SNK, ZK Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | SNK, ZK Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.33000 | ¥10.33 |
20 | ¥7.25900 | ¥145.18 |
40 | ¥6.14450 | ¥245.78 |
100 | ¥6.11730 | ¥611.73 |
260 | ¥5.16573 | ¥1,343.09 |
500 | ¥4.89384 | ¥2,446.92 |
1,000 | ¥4.35009 | ¥4,350.09 |
5,000 | ¥3.53445 | ¥17,672.25 |