1SNK705911R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK705911R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK705911R0000 | |
Description | AUT SNK ACCESSORIES | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For SNK, ZK Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | SNK, ZK Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
20 | ¥8.66150 | ¥173.23 |
40 | ¥7.32925 | ¥293.17 |
100 | ¥7.29830 | ¥729.83 |
260 | ¥6.16262 | ¥1,602.28 |
500 | ¥5.83826 | ¥2,919.13 |
1,000 | ¥5.18953 | ¥5,189.53 |
5,000 | ¥4.21653 | ¥21,082.65 |