1SNK705152R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK705152R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705152R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705152R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.08000 | ¥55.08 |
20 | ¥41.98250 | ¥839.65 |
40 | ¥34.95325 | ¥1,398.13 |
100 | ¥34.19360 | ¥3,419.36 |
260 | ¥31.53431 | ¥8,198.92 |
500 | ¥28.49480 | ¥14,247.40 |
1,000 | ¥25.26533 | ¥25,265.33 |