1SNK705960R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK705960R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705960R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For SNK, ZK Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | SNK, ZK Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
20 | ¥14.11550 | ¥282.31 |
40 | ¥11.76500 | ¥470.60 |
100 | ¥11.47780 | ¥1,147.78 |
260 | ¥10.04273 | ¥2,611.11 |
500 | ¥9.18206 | ¥4,591.03 |
1,000 | ¥8.32118 | ¥8,321.18 |
5,000 | ¥7.31691 | ¥36,584.55 |