1SNK149999R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK149999R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK149999R0000 | |
Description | SNK BLANK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For SNK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK149999R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.51000 | ¥72.51 |
20 | ¥62.12800 | ¥1,242.56 |
40 | ¥53.29825 | ¥2,131.93 |
100 | ¥50.45870 | ¥5,045.87 |
260 | ¥45.72835 | ¥11,889.37 |
500 | ¥42.57466 | ¥21,287.33 |
1,000 | ¥40.20940 | ¥40,209.40 |