444129 | ||
---|---|---|
DigiKey Part Number | 288-444129-ND | |
Manufacturer | ||
Manufacturer Product Number | 444129 | |
Description | NPP AVK 2.5-10 BEIGE END PLATE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate, Rail Type For AVK Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | AVK Series | |
Color | Beige |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥3.93200 | ¥39.32 |
25 | ¥3.59200 | ¥89.80 |
50 | ¥3.38100 | ¥169.05 |
100 | ¥3.24060 | ¥324.06 |
300 | ¥2.95870 | ¥887.61 |
500 | ¥2.81776 | ¥1,408.88 |
1,000 | ¥2.32465 | ¥2,324.65 |
2,500 | ¥2.11332 | ¥5,283.30 |