474132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KL474132

DigiKey Part Number
288-KL474132-ND
Manufacturer
Manufacturer Product Number
KL474132
Description
JUMPER TERM BLK 2POS ROUND PINS
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Round Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Round Pins
For Use With/Related Products
PIK 4N Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.64000¥24.64
10¥20.93100¥209.31
25¥19.62080¥490.52
50¥18.68420¥934.21
100¥17.79070¥1,779.07
250¥16.67656¥4,169.14
500¥15.88054¥7,940.27
1,000¥15.12285¥15,122.85
2,500¥14.17673¥35,441.82
Manufacturers Standard Package