
TS35/7.5-150 | |
|---|---|
DigiKey Part Number | 1866-TS35/7.5-150-ND |
Manufacturer | |
Manufacturer Product Number | TS35/7.5-150 |
Description | DIN RAIL 35MMX7MM SLOT 5.9" STL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 5.906" (150.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.10000 | ¥6.10 |
| 5 | ¥5.07400 | ¥25.37 |
| 10 | ¥4.72100 | ¥47.21 |











