NDR-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NDR-120
MEAN WELL Din Rail Series Introduction

NDR-120-24

DigiKey Part Number
1866-3518-ND
Manufacturer
Manufacturer Product Number
NDR-120-24
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
NDR-120-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm)
Approval Agency
CB, CE, cULus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.30000¥242.30
5¥230.71800¥1,153.59
10¥219.96800¥2,199.68
25¥214.17880¥5,354.47