


RACPRO1-T480/24 | |
|---|---|
DigiKey Part Number | 945-RACPRO1-T480/24-ND |
Manufacturer | |
Manufacturer Product Number | RACPRO1-T480/24 |
Description | 480W AC/DC-CONVERTER 'DIN-RAIL' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | RACPRO1-T480/24 Models |
Category | Power (Watts) 480W |
Manufacturer Recom Power | Voltage - Isolation 3.5 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, IP20, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 6.13" L x 2.05" W x 5.31" H (155.7mm x 52.0mm x 135.0mm) |
AC Voltage - Input 320 ~ 575 VAC (3 Phase) | Approval Agency CB, CE, CSA, EN, IEC, UL |
DC Voltage - Input (Min) 450V | Standard Number 61010-1; 62368-1 |
DC Voltage - Input (Max) 815V | Minimum Load Required No |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,715.11000 | ¥1,715.11 |
| 5 | ¥1,567.19800 | ¥7,835.99 |
| 10 | ¥1,507.48000 | ¥15,074.80 |
| 25 | ¥1,432.01280 | ¥35,800.32 |
| 50 | ¥1,377.44900 | ¥68,872.45 |





