AC or DC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904603

DigiKey Part Number
277-2904603-ND
Manufacturer
Manufacturer Product Number
2904603
Description
AC/DC DIN RAIL SUPPLY 24V 960W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
EDA/CAD Models
2904603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
40A
Manufacturer
Phoenix Contact
Power (Watts)
960W
Series
Voltage - Isolation
2.5 kV
Packaging
Box
Applications
Industrial, ITE (Commercial), Laboratory, Railway
Part Status
Active
Efficiency
95.9%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20
AC Voltage - Input
100 ~ 240 VAC
Size / Dimension
5.51" L x 4.72" W x 5.12" H (140.0mm x 120.0mm x 130.0mm)
DC Voltage - Input (Min)
110V
Approval Agency
CB, CSA, cUL, cULus, cURus, UL
DC Voltage - Input (Max)
250V
Minimum Load Required
No
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,446.45000¥4,446.45
Manufacturers Standard Package