AC or DC DIN Rail Power Supply 1 Output 48V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 48V 20A
RECOM Power RACPRO1 Series DIN Rail Power Supplies PIO | DigiKey

RACPRO1-T960/48

DigiKey Part Number
945-RACPRO1-T960/48-ND
Manufacturer
Manufacturer Product Number
RACPRO1-T960/48
Description
960W AC/DC-CONVERTER 'DIN-RAIL'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 20A
Datasheet
 Datasheet
EDA/CAD Models
RACPRO1-T960/48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
960W
Manufacturer
Recom Power
Voltage - Isolation
3.5 kV
Series
Applications
ITE (Commercial), Laboratory
Packaging
Box
Efficiency
96%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Input Type
AC or DC
Features
Adjustable Output, IP20, PFC, Universal Input
Number of Outputs
1
Size / Dimension
6.13" L x 3.15" W x 5.31" H (155.7mm x 80.0mm x 135.0mm)
AC Voltage - Input
320 ~ 575 VAC (3 Phase)
Approval Agency
CB, CE, CSA, EN, IEC, UL
DC Voltage - Input (Min)
450V
Standard Number
61010-1; 62368-1
DC Voltage - Input (Max)
815V
Minimum Load Required
No
Voltage - Output 1
48V
Base Product Number
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 278
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,405.66000¥2,405.66
5¥2,198.16600¥10,990.83
10¥2,114.39000¥21,143.90
25¥2,008.53400¥50,213.35
Manufacturers Standard Package