Din Rail C Section 1.181" W x 0.591" H (30.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240262

DigiKey Part Number
277-7403-ND
Manufacturer
Manufacturer Product Number
3240262
Description
DIN RAIL 30MMX15MM SLOT 78" STL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail C Section 1.181" W x 0.591" H (30.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3240262 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.181" W x 0.591" H (30.00mm x 15.00mm)
Manufacturer
Phoenix Contact
Length
78.740" (2000.00mm)
Packaging
Bulk
Thickness
0.020" (0.51mm)
Part Status
Active
Material
Steel
Type
C Section
Plating
Galvanized
Slotted/Unslotted
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Factory Stock: 660
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥217.59000¥217.59