


2903158 | |
|---|---|
DigiKey Part Number | 277-16364-ND |
Manufacturer | |
Manufacturer Product Number | 2903158 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 2903158 Models |
Category | Voltage - Output 1 12V |
Manufacturer Phoenix Contact | Current - Output (Max) 10A |
Series | Power (Watts) 120W |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Active | Applications Industrial, ITE (Commercial) |
Input Type AC or DC | Efficiency 88.7% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 100 ~ 240 VAC | Features Adjustable Output, IP20, Universal Input |
DC Voltage - Input (Min) 110V | Size / Dimension 4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm) |
DC Voltage - Input (Max) 250V | Approval Agency CE, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,652.92000 | ¥1,652.92 |















