AC or DC DIN Rail Power Supply 1 Output 12V 15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 12V 15A
2904608
2904608

2904608

DigiKey Part Number
277-2904608-ND
Manufacturer
Manufacturer Product Number
2904608
Description
AC/DC DIN RAIL SUPPLY 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 15A
Datasheet
 Datasheet
EDA/CAD Models
2904608 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
15A
Manufacturer
Phoenix Contact
Voltage - Isolation
4 kV
Packaging
Box
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
92%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
IP20
AC Voltage - Input
100 ~ 240 VAC
Size / Dimension
4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm)
DC Voltage - Input (Min)
110V
Approval Agency
CSA, UL
DC Voltage - Input (Max)
250V
Standard Number
Class I Div 2; 508; 60950-1
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 152
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,060.81000¥3,060.81
Manufacturers Standard Package