
2907919 | |
|---|---|
DigiKey Part Number | 277-18710-ND |
Manufacturer | |
Manufacturer Product Number | 2907919 |
Description | SPD TYPE 2/TYPE 3 264VAC MCOV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 264VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2907919 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 264VAC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 5 kA |
Series | Current - Discharge (Max) (8/20µS) 10 kA |
Packaging Bulk | Current - Short Circuit Rating (SCCR) 10 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.4 kV |
Type Type 2, Type 3 | Operating Temperature -40°C ~ 80°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CB, CSA, cUR, cURus, EAC, UR |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,567.33000 | ¥1,567.33 |












