Surge Protection Devices (SPDs)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock | Unavailable | Box | Active | - | Module Only | 3 | 320VAC, 420VDC | 20 kA | 20 kA | - | - | - | - | - | Free Hanging | CE, cURus, UL | |||
1,818 In Stock | Unavailable | Tray | Active | Type 2 | Module Only | 1 | 320VAC | 10 kA | 20 kA | - | - | 1.4 kV | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
122 In Stock | 1 : ¥212.54000 Box | Box | Active | - | Module Only | 1 | 264VAC | - | - | - | - | - | -30°C ~ 70°C | Thermally Protected | DIN Rail | CE, EAC | |||
154 In Stock 763 Factory | 1 : ¥231.56000 Bulk | Bulk | Active | - | Module Only | 1 | 150VAC, 150VDC | - | - | - | - | 500 V | -40°C ~ 85°C | - | DIN Rail | cCSAus, CSA, CSAus, UL | |||
53 In Stock | 1 : ¥787.14000 Box | - | Box | Active | - | Base + Module | 1 | 175VAC | 20 kA | 75 kA | - | - | 600 V | -25°C ~ 60°C | - | DIN Rail | - | ||
153 In Stock | 1 : ¥964.03000 Bulk | - | Bulk | Active | Type 2 | Base Only | 1 | - | 20 kA | 40 kA | - | - | 800 V | -40°C ~ 80°C | - | DIN Rail | CB, CCA, CSA, cUL, cULus, GOST, KEMA-KEUR, OVE, UL | ||
92 In Stock | 1 : ¥1,145.96000 Bulk | Bulk | Active | - | Module Only | 1 | 21VAC, 30VDC | 5 kA | 20 kA | - | - | 750 V | -40°C ~ 70°C | - | DIN Rail | cCSAus, CSA, CSAus, cUL, cULus, UL | |||
32 In Stock 110 Factory | 1 : ¥1,068.48000 Bulk | Bulk | Last Time Buy | Type 2 | Base + Module | 1 | 175VAC | 20 kA | 40 kA | 25 kA | 700 V | 900 V | -40°C ~ 80°C | - | DIN Rail | cUL, UL | |||
59 In Stock 103 Factory | 1 : ¥1,124.72000 Bulk | Bulk | Active | Type 2, Type 3 | Module Only | 1 | 150VAC, 150VDC | 5 kA | 10 kA | 10 kA | 900 V | 950 V | -40°C ~ 80°C | - | Base Mount | CB, CSA, cUL, cUR, cURus, EAC, UR | |||
1,078 In Stock | 1 : ¥1,478.18000 Bulk | Bulk | Active | Type 2, Type 3 | Base + Module | 1 | 150VAC | 5 kA | 10 kA | 10 kA | 900 V | 950 V | -40°C ~ 80°C | - | DIN Rail | CB, cUR, cURus, cUL, cULus, EAC, UR, UL | |||
89 In Stock | 1 : ¥1,478.18000 Bulk | Bulk | Active | Type 2, Type 3 | Base + Module | 1 | 264VAC | 5 kA | 10 kA | 10 kA | - | 1.4 kV | -40°C ~ 80°C | - | DIN Rail | CB, CSA, cUR, cURus, EAC, UR | |||
81 In Stock 550 Factory | 1 : ¥1,478.18000 Bulk | Bulk | Active | Type 3 | Base + Module | 1 | 34VAC | 1 kA | 4 kA | 10 kA | - | 600 V | -40°C ~ 80°C | - | DIN Rail | cUL, EAC, UL | |||
34 In Stock 65 Factory | 1 : ¥3,076.93000 Bulk | Bulk | Last Time Buy | Type 1 | Module Only | 1 | 264VAC | 50 kA | 50 kA | - | 1.2 kV | 1.7 kV | -40°C ~ 80°C | - | Base Mount | cUL, cULus, UL | |||
170 In Stock | Unavailable | Box | Active | - | - | 2 | 300VAC | 5 kA | 20 kA | 5 kA | 1.5 kV | 1.5 kV | -40°C ~ 70°C | - | Screw | CE, cURus, UL | |||
304 In Stock | 1 : ¥100.73000 Bulk | Bulk | Active | Type 5 | Module Only | 1 | 550VAC, 745VDC | 5 kA | 20 kA | - | - | - | -35°C ~ 85°C | - | - | cURus, UL | |||
903 In Stock | 1 : ¥104.95000 Bulk | Bulk | Active | Type 2 | Module Only | 1 | 320VAC | 5 kA | 10 kA | - | - | - | -45°C ~ 85°C | Thermally Protected | Screw | cURus, UL | |||
950 In Stock | 1 : ¥110.74000 Tray | Tray | Active | Type 2 | Module Only | 1 | 275VAC | 5 kA | 10 kA | - | - | - | -45°C ~ 85°C | Thermally Protected | Screw | cURus, UL | |||
163 In Stock | 1 : ¥113.71000 Box | Box | Active | - | Module Only | 3 | 150VAC, 200VDC | 10 kA | 10 kA | - | - | - | - | - | Free Hanging | cURus, UL | |||
276 In Stock | Unavailable | Box | Active | - | Module Only | 3 | 320VAC, 420VDC | 10 kA | 10 kA | - | - | - | - | - | Free Hanging | cURus, UL | |||
168 In Stock | 1 : ¥127.44000 Box | Box | Active | Type 5 | Module Only | 1 | 320V | 5 kA | 20 kA | - | - | - | 85°C | - | Chassis Mount | cURus | |||
112 In Stock | 1 : ¥154.40000 Tray | Tray | Active | Type 2, Type 4 | Module Only | 1 | 150VAC | 5 kA | 10 kA | - | - | 800 V | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
104 In Stock | Unavailable | Box | Active | - | Module Only | 3 | 550VAC, 745VDC | 20 kA | 20 kA | - | - | - | - | - | Free Hanging | CE, cURus, UL | |||
2,164 In Stock | 1 : ¥203.69000 Tray | Tray | Active | Type 2 | Module Only | 1 | 150VAC | 10 kA | 20 kA | - | - | 900 V | -45°C ~ 85°C | Thermally Protected | Screw | CE, cURus, UL | |||
103 In Stock | 1 : ¥601.56000 Box | Box | Active | Type 1, Type 2 | Base + Module | 2 | 275VAC | 20 kA | 50 kA | 25 kA | - | 1.2 kV | -40°C ~ 85°C | Remote Signaling Contacts | DIN Rail | - | |||
41 In Stock | 1 : ¥663.34000 Box | Box | Active | Type 1, Type 2 | Base + Module | 1 | 700VDC | 20 kA | 50 kA | 25 kA | - | 2.2 kV | -40°C ~ 85°C | Remote Signaling Contacts | DIN Rail | - |