Surge Protection Device (SPD) 320V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSP4-UNV

DigiKey Part Number
4718-LSP4-UNV-ND
Manufacturer
Manufacturer Product Number
LSP4-UNV
Description
SPD TYPE 5 320V MCOV 1 POLE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Hatch Lighting
Voltage - Continuous Operating (Max) (MCOV)
320V
Series
Current - Discharge (Nom) (8/20µS)
5 kA
Packaging
Box
Current - Discharge (Max) (8/20µS)
20 kA
Part Status
Active
Operating Temperature
85°C
Type
Type 5
Mounting Type
Chassis Mount
Form
Module Only
Approval Agency
cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.44000¥127.44
10¥100.77000¥1,007.70
25¥94.10280¥2,352.57
100¥86.77540¥8,677.54
300¥82.68783¥24,806.35
500¥81.17646¥40,588.23
1,000¥79.44365¥79,443.65
Manufacturers Standard Package