Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Choosing the Right Surge Protection SPD for Solar Applications

LSP05G277S

DigiKey Part Number
F9374-ND
Manufacturer
Manufacturer Product Number
LSP05G277S
Description
SPD TYPE 2 320VAC MCOV 1 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
320VAC
Manufacturer
Littelfuse Inc.
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Current - Discharge (Max) (8/20µS)
10 kA
Packaging
Bulk
Operating Temperature
-45°C ~ 85°C
Part Status
Active
Features
Thermally Protected
Type
Type 2
Mounting Type
Screw
Form
Module Only
Approval Agency
cURus, UL
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.95000¥104.95
15¥80.20800¥1,203.12
30¥76.35967¥2,290.79
105¥71.04790¥7,460.03
255¥68.26867¥17,408.51
510¥66.55304¥33,942.05
Manufacturers Standard Package