
CFM-6015V-239-292 | |
|---|---|
DigiKey Part Number | CFM-6015V-239-292-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015V-239-292 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 22.8 CFM (0.638m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6015V-239-292 Models |
Category | Noise 29.2dB(A) |
Mfr | Power (Watts) 1.16 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.078 lb (35.38 g) |
Width 15.00mm | Current Rating (Amps) 0.048A |
Air Flow 22.8 CFM (0.638m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF60152V2-1000U-A99 | Sunon Fans | 435 | MF60152V2-1000U-A99-ND | ¥88.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.25000 | ¥85.25 |
| 10 | ¥69.22500 | ¥692.25 |
| 25 | ¥63.17760 | ¥1,579.44 |
| 50 | ¥58.82920 | ¥2,941.46 |
| 200 | ¥50.91400 | ¥10,182.80 |










