
BSP3-120-LC | |
|---|---|
DigiKey Part Number | 1121-1007-ND |
Manufacturer | |
Manufacturer Product Number | BSP3-120-LC |
Description | SPD 150VAC/200VDC MCOV 3 POLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150VAC, 200VDC MCOV 3 Pole |
Datasheet | Datasheet |
EDA/CAD Models | BSP3-120-LC Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 150VAC, 200VDC |
Manufacturer Thomas Research Products | Current - Discharge (Nom) (8/20µS) 10 kA |
Series | Current - Discharge (Max) (8/20µS) 10 kA |
Packaging Box | Mounting Type Free Hanging |
Part Status Active | Approval Agency cURus, UL |
Form Module Only | Base Product Number |
Number of Poles 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.71000 | ¥113.71 |

