SPD-20-240P | ||
---|---|---|
DigiKey Part Number | 1866-4817-ND | |
Manufacturer | ||
Manufacturer Product Number | SPD-20-240P | |
Description | SPD 300VAC MCOV 2 POLE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | - | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 300VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 5 kA | |
Voltage - Protection Rating (VPR) | 1.5 kV | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SPD-20 Series Datasheet |
Environmental Information | |
PCN Design/Specification | label marking chg 29/DEC/2020 |
HTML Datasheet | SPD-20 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.99000 | ¥159.99 |
10 | ¥120.69800 | ¥1,206.98 |
Attribute | Description |
---|---|
Other Names | 1866-4817 SPD-20-240P-ND |
Standard Package | 18 |