Surge Protection Device (SPD) 550VAC, 745VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSP3-480

DigiKey Part Number
1121-1453-ND
Manufacturer
Manufacturer Product Number
SSP3-480
Description
SPD TYPE 5 550VAC/745VDC MCOV
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 550VAC, 745VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Thomas Research Products
Voltage - Continuous Operating (Max) (MCOV)
550VAC, 745VDC
Series
Current - Discharge (Nom) (8/20µS)
5 kA
Packaging
Bulk
Current - Discharge (Max) (8/20µS)
20 kA
Part Status
Active
Operating Temperature
-35°C ~ 85°C
Type
Type 5
Approval Agency
cURus, UL
Form
Module Only
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.73000¥100.73
Manufacturers Standard Package