LSP05G240SX3333 | ||
---|---|---|
DigiKey Part Number | LSP05G240SX3333-ND | |
Manufacturer | ||
Manufacturer Product Number | LSP05G240SX3333 | |
Description | SPD TYPE 2 275VAC MCOV 1 POLE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | cURus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
15 | ¥85.05467 | ¥1,275.82 |
45 | ¥81.52600 | ¥3,668.67 |
90 | ¥71.83167 | ¥6,464.85 |
240 | ¥68.30592 | ¥16,393.42 |
450 | ¥63.89911 | ¥28,754.60 |
945 | ¥58.61091 | ¥55,387.31 |