
2866721 | |
|---|---|
DigiKey Part Number | 277-2132-ND |
Manufacturer | |
Manufacturer Product Number | 2866721 |
Description | AC/DC DIN RAIL SUPPLY 12V 240W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 2866721 Models |
Category | Power (Watts) 240W |
Manufacturer Phoenix Contact | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 4.92" L x 3.54" W x 5.12" H (125.0mm x 90.0mm x 130.0mm) |
AC Voltage - Input 100 ~ 240 VAC | Approval Agency CB, cULus, cURus |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output (Max) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,885.03000 | ¥7,885.03 |
















