0801762
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801762

DigiKey Part Number
277-7266-ND
Manufacturer
Manufacturer Product Number
0801762
Description
DIN RAIL 35MMX7MM UNSLOT 78"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Copper 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0801762 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Copper
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥700.07000¥700.07