Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 45.472" (1155.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1207666

DigiKey Part Number
277-5592-ND
Manufacturer
Manufacturer Product Number
1207666
Description
DIN RAIL 35MMX7MM SLOT 45" STL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 45.472" (1155.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1207666 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Manufacturer
Phoenix Contact
Length
45.472" (1155.00mm)
Packaging
Box
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Slotted/Unslotted
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.27000¥105.27