AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 10A
QUINT 4 SIL 3 Rated Power Supply - Unboxing | DigiKey

2904616

DigiKey Part Number
277-2904616-ND
Manufacturer
Manufacturer Product Number
2904616
Description
QUINT PWR SUPPLY 1-PHASE, OUTPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
2904616 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
Phoenix Contact
Applications
Hazardous Locations, Industrial
Packaging
Box
Efficiency
93.8%
Part Status
Active
Operating Temperature
-40°C ~ 75°C (With Derating)
Input Type
AC
Features
IP20, Universal Input
Number of Outputs
1
Size / Dimension
4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm)
AC Voltage - Input
100 ~ 240 VAC
Approval Agency
ATEX, CB, CSA, IECEx, SIQ, UL
Voltage - Output 1
24V
Standard Number
61010-1; ATEX; IECEx; UL 508
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Factory Stock: 330
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,747.96000¥3,747.96
Manufacturers Standard Package