
2904617 | |
|---|---|
DigiKey Part Number | 277-18644-ND |
Manufacturer | |
Manufacturer Product Number | 2904617 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 2904617 Models |
Category | Voltage - Output 1 24V |
Manufacturer Phoenix Contact | Current - Output (Max) 20A |
Series | Power (Watts) 480W |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Input Type AC or DC | Efficiency 94.2% |
Number of Outputs 1 | Operating Temperature -40°C ~ 75°C (With Derating) |
AC Voltage - Input 100 ~ 240 VAC | Features Adjustable Output, IP20 |
DC Voltage - Input (Min) 110V | Size / Dimension 4.80" L x 2.76" W x 5.12" H (122.0mm x 70.0mm x 130.0mm) |
DC Voltage - Input (Max) 250V | Approval Agency cUL, cULus, EAC, UL, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1672245 | Phoenix Contact | 0 | 277-1672245-ND | ¥4,606.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,173.04000 | ¥4,173.04 |






















