AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1159038

DigiKey Part Number
277-1159038-ND
Manufacturer
Manufacturer Product Number
1159038
Description
PRIMARY-SWITCHED POWER SUPPLY UN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
1159038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Phoenix Contact
Power (Watts)
240W
Packaging
Box
Voltage - Isolation
3 kV
Part Status
Active
Applications
Laboratory
Input Type
AC or DC
Efficiency
95.5%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C (With Derating)
AC Voltage - Input
85 ~ 264 VAC
Features
PFC, Universal Input
DC Voltage - Input (Min)
90V
Size / Dimension
5.20" L x 1.57" W x 5.31" H (132.0mm x 40.0mm x 135.0mm)
DC Voltage - Input (Max)
264V
Approval Agency
cULus
Voltage - Output 1
24V
Standard Number
61010-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Factory Stock: 235
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,391.92000¥1,391.92
Manufacturers Standard Package