Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG
3044128
3044128
Terminal Blocks from Phoenix Contact – Well Tested

3044128

DigiKey Part Number
277-2032-ND
Manufacturer
Manufacturer Product Number
3044128
Description
CONN TERM BLK GROUND 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3044128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
6.2mm
Manufacturer
Phoenix Contact
Termination Style
Screw
Series
Wire Gauge or Range - AWG
10-26 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.14-6mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SNK506150R0000TE Connectivity ENTRELEC1012109-1SNK506150R0000-ND¥49.79000Similar
In-Stock: 15,957
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.16000¥33.16