510 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132,411 In Stock | 1 : ¥5.85000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 510 mA | - | Unshielded | 2.9Ohm Max | 20 @ 252kHz | 1.3MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
4,243 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 510 mA | 710mA | Shielded | 1.22Ohm Max | - | 2.05MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
5,528 In Stock | 1 : ¥2.93000 Cut Tape (CT) 2,000 : ¥1.25631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 510 mA | 500mA | Shielded | 540mOhm Max | - | 35MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
82,900 In Stock | 1 : ¥4.55000 Cut Tape (CT) 500 : ¥2.32628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 510 mA | 300mA | Shielded | 600mOhm Max | 8.78 @ 796kHz | 9MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
4,118 In Stock | 1 : ¥6.99000 Cut Tape (CT) 500 : ¥3.65582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 510 mA | 500mA | Unshielded | 1.4Ohm Max | 20 @ 252kHz | 1.1MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.453" Dia (11.50mm) | 0.531" (13.50mm) | |||
4,517 In Stock | 1 : ¥7.64000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 510 mA | - | Unshielded | 2.9Ohm Max | 20 @ 252kHz | 1.3MHz | - | -55°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
801 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,500 : ¥3.66433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 510 mA | 980mA | Unshielded | 990mOhm Max | 20 @ 796kHz | 6.1MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
5,018 In Stock | 1 : ¥10.65000 Cut Tape (CT) 1,500 : ¥6.01608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 µH | ±20% | 510 mA | 650mA | Shielded | 1.177Ohm | - | 3.42MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
9,966 In Stock | 1 : ¥11.63000 Cut Tape (CT) 1,500 : ¥4.93568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 510 mA | 760mA | Unshielded | 990mOhm Max | 20 @ 796kHz | 6.1MHz | AEC-Q200 | -55°C ~ 125°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
9,118 In Stock | 1 : ¥12.44000 Cut Tape (CT) 1,000 : ¥6.67460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 510 mA | 360mA | Shielded | 450mOhm Max | - | 26MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
2,116 In Stock | 1 : ¥12.44000 Cut Tape (CT) 500 : ¥7.10548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 510 mA | 290mA | Shielded | 600mOhm Max | - | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
12,124 In Stock | 1 : ¥1.22000 Cut Tape (CT) 2,000 : ¥0.48775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 510 mA | - | Unshielded | 200mOhm | - | 41MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
7,478 In Stock | 1 : ¥2.93000 Cut Tape (CT) 3,000 : ¥1.18240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±5% | 510 mA | - | Unshielded | 290mOhm Max | - | 730MHz | - | -40°C ~ 85°C | 7.9 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
3,412 In Stock | 1 : ¥5.37000 Cut Tape (CT) 1,250 : ¥2.19636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 510 mA | - | Unshielded | 1.9Ohm Max | 30 @ 796kHz | 1.8MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
4,483 In Stock | 1 : ¥5.53000 Cut Tape (CT) 1,000 : ¥2.51326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 510 mA | 800mA | Unshielded | 770mOhm Max | 12 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
3,709 In Stock | 1 : ¥18.29000 Cut Tape (CT) 500 : ¥12.81262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 510 mA | 560mA | Unshielded | 960mOhm Max | - | 5.4MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
2,852 In Stock | 1 : ¥19.27000 Cut Tape (CT) 1,000 : ¥13.44684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±20% | 510 mA | 560mA | Shielded | 980mOhm Max | - | 5.3MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
200 In Stock | 1 : ¥41.30000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±10% | 510 mA | 310mA | Unshielded | 2.53Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | - | |||
1,647 In Stock | 1 : ¥2.20000 Cut Tape (CT) 2,000 : ¥0.75677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 510 mA | 680mA | Unshielded | 260mOhm Max | - | 41MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
3,074 In Stock | 1 : ¥4.06000 Cut Tape (CT) 2,000 : ¥1.64483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 47 nH | ±10% | 510 mA | - | Unshielded | 190mOhm Max | 26 @ 50MHz | 1.35GHz | AEC-Q200 | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
840 In Stock | 1 : ¥12.28000 Cut Tape (CT) 1,000 : ¥5.84064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 510 mA | 530mA | Shielded | 550mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.276" W (7.40mm x 7.00mm) | 0.189" (4.80mm) | |||
500 In Stock | 1 : ¥18.13000 Cut Tape (CT) 500 : ¥13.19474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 510 mA | 820mA | Shielded | 920mOhm Max | - | 9.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
500 In Stock | 1 : ¥18.29000 Cut Tape (CT) 500 : ¥12.81262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 510 mA | 560mA | Unshielded | 960mOhm Max | - | 5MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | 7850 | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
562 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 µH | ±20% | 510 mA | 600mA | Shielded | 1.34Ohm Max | - | 2.1MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
2,000 In Stock | 1 : ¥1.22000 Cut Tape (CT) 2,000 : ¥0.48775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 510 mA | - | Unshielded | 200mOhm | - | 41MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) |