B82145A1474J000 | ||
---|---|---|
DigiKey Part Number | 495-5633-2-ND - Tape & Reel (TR) 495-5633-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B82145A1474J000 | |
Description | FIXED IND 470UH 510MA 1.9 OHM TH | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 510 mA 1.9Ohm Max Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | B82145A1474J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.66300 | ¥46.63 |
25 | ¥4.27880 | ¥106.97 |
50 | ¥3.88960 | ¥194.48 |
100 | ¥3.46110 | ¥346.11 |
250 | ¥3.26668 | ¥816.67 |
500 | ¥2.80004 | ¥1,400.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥2.21784 | ¥2,772.30 |
2,500 | ¥2.14852 | ¥5,371.30 |
6,250 | ¥2.07921 | ¥12,995.06 |
12,500 | ¥2.00990 | ¥25,123.75 |
31,250 | ¥1.94060 | ¥60,643.75 |