Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,852 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,250 : ¥2.21652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 860 mA | - | Unshielded | 700mOhm Max | 50 @ 796kHz | 3.5MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
9,120 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,250 : ¥2.06054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±5% | 250 mA | - | Unshielded | 8Ohm Max | 60 @ 252kHz | 800kHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
6,770 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,250 : ¥2.37375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 370 mA | - | Unshielded | 3.6Ohm Max | 60 @ 252kHz | 1.3MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
2,533 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,250 : ¥3.04054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±5% | 110 mA | - | Unshielded | 35Ohm Max | 50 @ 79.6kHz | 350kHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
7,695 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,250 : ¥1.92407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±5% | 440 mA | - | Unshielded | 2.5Ohm Max | 20 @ 796kHz | 1.5MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
3,412 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,250 : ¥2.21784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 510 mA | - | Unshielded | 1.9Ohm Max | 30 @ 796kHz | 1.8MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
12,760 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,250 : ¥2.06054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±5% | 170 mA | - | Unshielded | 18Ohm Max | 60 @ 252kHz | 500kHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
12,367 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,250 : ¥2.06054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±5% | 300 mA | - | Unshielded | 5.4Ohm Max | 60 @ 252kHz | 1MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
3,660 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,250 : ¥2.37375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±5% | 200 mA | - | Unshielded | 12.5Ohm Max | 60 @ 252kHz | 600kHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
5,000 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,250 : ¥2.21652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±5% | 630 mA | - | Unshielded | 1.3Ohm Max | 30 @ 796kHz | 2.1MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥2.14727 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±5% | 770 mA | - | Unshielded | 900mOhm Max | 40 @ 796kHz | 3MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥2.14727 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±5% | 690 mA | - | Unshielded | 1.1Ohm Max | 30 @ 796kHz | 2.5MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
0 In Stock | 2,500 : ¥2.29957 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±5% | - | - | Unshielded | - | - | - | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥2.29957 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 6.8 mH | ±5% | 130 mA | - | Unshielded | 28.5Ohm Max | 60 @ 252kHz | 400kHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥2.29957 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 370 mA | - | Unshielded | 3.6Ohm Max | 60 @ 252kHz | 1.3MHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥2.29957 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.7 mH | ±5% | - | - | Unshielded | - | - | - | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥2.29957 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±5% | 200 mA | - | Unshielded | 12.5Ohm Max | 60 @ 252kHz | 600kHz | - | -55°C ~ 125°C | 100 kHz | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - |