B82145A1104J000 | |
---|---|
DigiKey Part Number | 495-75959-2-ND - Tape & Reel (TR) 495-75959-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82145A1104J000 |
Description | FIXED IND 100UH 860MA 700MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 860 mA 700mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 50 @ 796kHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.70400 | ¥47.04 |
25 | ¥4.31200 | ¥107.80 |
50 | ¥3.91940 | ¥195.97 |
100 | ¥3.48840 | ¥348.84 |
250 | ¥3.29248 | ¥823.12 |
500 | ¥2.82222 | ¥1,411.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥2.21666 | ¥2,770.83 |
2,500 | ¥2.14741 | ¥5,368.52 |
6,250 | ¥2.07812 | ¥12,988.25 |
12,500 | ¥2.00885 | ¥25,110.62 |
31,250 | ¥1.93958 | ¥60,611.88 |