B82145A1334J000 | |
---|---|
DigiKey Part Number | 495-B82145A1334J000TR-ND - Tape & Reel (TR) 495-B82145A1334J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82145A1334J000 |
Description | FIXED IND 330UH 630MA 1.3 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 630 mA 1.3Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 2.1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.66300 | ¥46.63 |
25 | ¥4.27560 | ¥106.89 |
50 | ¥3.88640 | ¥194.32 |
100 | ¥3.45940 | ¥345.94 |
250 | ¥3.26468 | ¥816.17 |
500 | ¥2.79840 | ¥1,399.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥2.21652 | ¥2,770.65 |
2,500 | ¥2.14727 | ¥5,368.17 |
6,250 | ¥2.07799 | ¥12,987.44 |
12,500 | ¥2.00872 | ¥25,109.00 |
31,250 | ¥1.93946 | ¥60,608.12 |