RLB1112V4-102J | ||
---|---|---|
DigiKey Part Number | 118-RLB1112V4-102JTR-ND - Tape & Reel (TR) 118-RLB1112V4-102JCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RLB1112V4-102J | |
Description | FIXED IND 1MH 510MA 1.4 OHM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 510 mA 1.4Ohm Max Radial, Vertical Cylinder | |
Datasheet | Datasheet | |
EDA/CAD Models | RLB1112V4-102J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.96800 | ¥59.68 |
25 | ¥5.42800 | ¥135.70 |
50 | ¥5.10300 | ¥255.15 |
100 | ¥4.23440 | ¥423.44 |
250 | ¥3.90864 | ¥977.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.69158 | ¥1,845.79 |
1,000 | ¥3.36583 | ¥3,365.83 |
2,500 | ¥3.25730 | ¥8,143.25 |
5,000 | ¥3.14871 | ¥15,743.55 |
12,500 | ¥3.04014 | ¥38,001.75 |
25,000 | ¥2.88813 | ¥72,203.25 |