4590R-335K | ||
---|---|---|
DigiKey Part Number | DN7768-ND | |
Manufacturer | ||
Manufacturer Product Number | 4590R-335K | |
Description | FIXED IND 3.3MH 510MA 2.53OHM TH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 510 mA 2.53Ohm Max Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 310mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.53Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.70000 | ¥41.70 |
10 | ¥33.74900 | ¥337.49 |
25 | ¥29.99680 | ¥749.92 |
50 | ¥28.33200 | ¥1,416.60 |
100 | ¥26.24860 | ¥2,624.86 |
250 | ¥25.83188 | ¥6,457.97 |
500 | ¥24.99878 | ¥12,499.39 |
1,000 | ¥23.33211 | ¥23,332.11 |
2,500 | ¥22.16550 | ¥55,413.75 |