74408942560 | ||
---|---|---|
DigiKey Part Number | 732-3917-2-ND - Tape & Reel (TR) 732-3917-1-ND - Cut Tape (CT) 732-3917-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74408942560 | |
Description | FIXED IND 56UH 510MA 920MOHM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 510 mA 920mOhm Max 1919 (4848 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74408942560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 820mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 920mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥17.99500 | ¥179.95 |
50 | ¥17.32180 | ¥866.09 |
100 | ¥16.66500 | ¥1,666.50 |
250 | ¥15.32684 | ¥3,831.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.32378 | ¥6,661.89 |