RLB9012-102KL | ||
---|---|---|
DigiKey Part Number | RLB9012-102KL-ND | |
Manufacturer | ||
Manufacturer Product Number | RLB9012-102KL | |
Description | FIXED IND 1MH 510MA 2.9 OHM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 510 mA 2.9Ohm Max Radial, Vertical Cylinder | |
Datasheet | Datasheet | |
EDA/CAD Models | RLB9012-102KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.9Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.09800 | ¥50.98 |
25 | ¥4.67280 | ¥116.82 |
40 | ¥4.24625 | ¥169.85 |
200 | ¥3.78000 | ¥756.00 |
400 | ¥3.56778 | ¥1,427.11 |
600 | ¥3.05798 | ¥1,834.79 |
1,000 | ¥2.71828 | ¥2,718.28 |
2,400 | ¥2.63332 | ¥6,319.97 |