Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,142 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.3 A | 5A | Shielded | 27mOhm Max | - | 20.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
4,243 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 510 mA | 710mA | Shielded | 1.22Ohm Max | - | 2.05MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
3,885 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.9 A | 2.2A | Shielded | 132mOhm Max | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
3,632 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 2.5 A | 2.9A | Shielded | 79mOhm Max | - | 11.1MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
3,075 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3 A | 3.6A | Shielded | 50mOhm Max | - | 14.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
1,233 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 2.2 A | 2.5A | Shielded | 99mOhm Max | - | 8.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
2,904 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥10.53627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.2 A | 3.1A | Shielded | 69.5mOhm Max | - | 20.7MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
2,766 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥10.53627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.45 A | 2.1A | Shielded | 147mOhm Max | - | 13.5MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
2,017 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥10.53627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.15 A | 1.45A | Shielded | 230mOhm Max | - | 8.4MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
947 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥10.53627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 630 mA | 810mA | Shielded | 770mOhm Max | - | 4.3MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
721 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥10.53627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 300 mA | 380mA | Shielded | 3.3Ohm Max | - | 1.9MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
670 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥10.53627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.85 A | 2.5A | Shielded | 87mOhm Max | - | 16.1MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
519 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥10.53627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.6 A | 3.8A | Shielded | 45mOhm Max | - | 23MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7345 | 0.291" L x 0.287" W (7.40mm x 7.30mm) | 0.177" (4.50mm) | |||
3,357 In Stock | 1 : ¥18.21000 Cut Tape (CT) 1,000 : ¥10.91838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.7 A | 2.7A | Shielded | 133mOhm Max | - | 17.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
1,599 In Stock | 1 : ¥18.21000 Cut Tape (CT) 1,000 : ¥10.91838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.2 A | 3.4A | Shielded | 89mOhm Max | - | 19.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
1,503 In Stock | 1 : ¥18.21000 Cut Tape (CT) 1,000 : ¥10.91838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.1 A | 1.6A | Shielded | 330mOhm Max | - | 9.4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
1,213 In Stock | 1 : ¥18.21000 Cut Tape (CT) 1,000 : ¥10.91838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 3 A | 4.7A | Shielded | 49mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
243 In Stock | 1 : ¥18.21000 Cut Tape (CT) 1,000 : ¥10.91838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 4 A | 6A | Shielded | 31mOhm Max | - | 42MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
3,161 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 600 mA | 820mA | Shielded | 1.1Ohm Max | - | 2.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
2,542 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 1 A | 1.2A | Shielded | 439mOhm Max | - | 4.3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
2,469 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.5 A | 1.8A | Shielded | 198mOhm Max | - | 5.9MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
2,435 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 710 mA | 1A | Shielded | 750mOhm Max | - | 3.15MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
2,281 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 430 mA | 550mA | Shielded | 2.05Ohm Max | - | 1.7MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
2,231 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 2 A | 2.3A | Shielded | 121mOhm Max | - | 8.6MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
2,072 In Stock | 1 : ¥18.37000 Cut Tape (CT) 500 : ¥11.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 7 A | 8A | Shielded | 12.4mOhm Max | - | 34MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) |