Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,773 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.28517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 100 mA | - | Unshielded | 5Ohm Max | - | 30MHz | - | -40°C ~ 85°C | 2.5 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
9,322 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±5% | 310 mA | - | Unshielded | 770mOhm Max | - | 520MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
24,383 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.22741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±5% | 470 mA | - | Unshielded | 370mOhm Max | - | 670MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
5,414 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.28517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±5% | 230 mA | - | Unshielded | 1.4Ohm Max | - | 190MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
14,168 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.31087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 280 mA | - | Unshielded | 940mOhm Max | - | 410MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
7,478 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±5% | 510 mA | - | Unshielded | 290mOhm Max | - | 730MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
1,035 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 160 mA | - | Unshielded | 2.7Ohm Max | - | 50MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
2,962 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.97916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±5% | 130 mA | - | Unshielded | 4Ohm Max | - | 40MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
5,315 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 nH | ±5% | 630 mA | - | Unshielded | 240mOhm Max | - | 780MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
5,167 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.19397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±5% | 240 mA | - | Unshielded | 1.3Ohm Max | - | 340MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
2,858 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.50365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 nH | ±5% | 670 mA | - | Unshielded | 180mOhm Max | - | 1.34GHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
7,979 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.22051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±5% | 260 mA | - | Unshielded | 1.1Ohm Max | - | 370MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
2,729 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.33659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±5% | 70 mA | - | Unshielded | 11.4Ohm Max | - | 20MHz | - | -40°C ~ 85°C | 2.5 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
1,647 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.33659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±5% | 220 mA | - | Unshielded | 1.5Ohm Max | - | 120MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
8,556 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±10% | 850 mA | - | Unshielded | 110mOhm Max | - | 1.37GHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
5,670 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥1.37515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±5% | 820 mA | - | Unshielded | 120mOhm Max | - | 1.26GHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
6,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±5% | 150 mA | - | Unshielded | 3Ohm Max | - | 40MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
5,750 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.59363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 390 nH | ±5% | 490 mA | - | Unshielded | 330mOhm Max | - | 750MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 6,000 : ¥1.45515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 nH | ±5% | 650 mA | - | Unshielded | 200mOhm Max | - | 850MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
632 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.50365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±5% | 190 mA | - | Unshielded | 1.9Ohm Max | - | 50MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.15666 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 47 nH | ±5% | 1.2 A | - | Unshielded | 60mOhm Max | - | 2.35GHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.15666 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 51 nH | ±5% | 1.05 A | - | Unshielded | 70mOhm Max | - | 2.3GHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.15666 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 180 nH | ±5% | 670 mA | - | Unshielded | 190mOhm Max | - | 1.06GHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.15666 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 200 nH | ±5% | 740 mA | - | Unshielded | 140mOhm Max | - | 1.03GHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥1.15666 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 240 nH | ±5% | 690 mA | - | Unshielded | 170mOhm Max | - | 800MHz | - | -40°C ~ 85°C | 7.9 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) |