AISC-0603F-4R7J-T | |
---|---|
DigiKey Part Number | 535-AISC-0603F-4R7J-TTR-ND - Tape & Reel (TR) 535-AISC-0603F-4R7J-TCT-ND - Cut Tape (CT) 535-AISC-0603F-4R7J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603F-4R7J-T |
Description | FIXED IND 4.7UH 160MA 2.7OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 160 mA 2.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603F-4R7J-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.66640 | ¥66.66 |
50 | ¥2.42500 | ¥121.25 |
100 | ¥2.15820 | ¥215.82 |
250 | ¥2.03724 | ¥509.31 |
500 | ¥1.74612 | ¥873.06 |
1,000 | ¥1.55214 | ¥1,552.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.50365 | ¥4,510.95 |
6,000 | ¥1.45515 | ¥8,730.90 |
15,000 | ¥1.40664 | ¥21,099.60 |
30,000 | ¥1.35814 | ¥40,744.20 |