CBC2518T4R7MV | ||
---|---|---|
DigiKey Part Number | 587-3701-2-ND - Tape & Reel (TR) 587-3701-1-ND - Cut Tape (CT) 587-3701-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBC2518T4R7MV | |
Description | FIXED IND 4.7UH 510MA 260MOHM SM | |
Customer Reference | ||
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 510 mA 260mOhm Max 1007 (2518 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CBC2518T4R7MV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.82200 | ¥18.22 |
25 | ¥1.68120 | ¥42.03 |
50 | ¥1.54180 | ¥77.09 |
100 | ¥1.35950 | ¥135.95 |
250 | ¥1.31712 | ¥329.28 |
500 | ¥1.17706 | ¥588.53 |
1,000 | ¥0.95286 | ¥952.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.76417 | ¥1,528.34 |
4,000 | ¥0.71922 | ¥2,876.88 |
6,000 | ¥0.69674 | ¥4,180.44 |
10,000 | ¥0.69369 | ¥6,936.90 |