74404064331 | ||
---|---|---|
DigiKey Part Number | 732-7262-2-ND - Tape & Reel (TR) 732-7262-1-ND - Cut Tape (CT) 732-7262-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74404064331 | |
Description | FIXED IND 330UH 510MA 1.177 OHM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 330 µH Shielded Wirewound Inductor 510 mA 1.177Ohm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 74404064331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.177Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.42MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
50 | ¥9.90040 | ¥495.02 |
250 | ¥9.30940 | ¥2,327.35 |
500 | ¥8.33248 | ¥4,166.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.07492 | ¥9,112.38 |