B82442T1104K000 | ||
---|---|---|
DigiKey Part Number | 495-B82442T1104K000TR-ND - Tape & Reel (TR) 495-B82442T1104K000CT-ND - Cut Tape (CT) 495-B82442T1104K000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B82442T1104K000 | |
Description | FIXED IND 100UH 510MA 990MOHM SM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 510 mA 990mOhm Max 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | B82442T1104K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 980mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 990mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 6.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.36400 | ¥73.64 |
25 | ¥6.69880 | ¥167.47 |
50 | ¥6.29500 | ¥314.75 |
100 | ¥5.22360 | ¥522.36 |
250 | ¥4.82216 | ¥1,205.54 |
500 | ¥4.55422 | ¥2,277.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.70017 | ¥5,550.26 |
3,000 | ¥3.58081 | ¥10,742.43 |
7,500 | ¥3.46143 | ¥25,960.72 |
10,500 | ¥3.34207 | ¥35,091.74 |