Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,712 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥1.04856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±5% | 200 mA | - | Unshielded | 1.8Ohm Max | 14 @ 100MHz | 1.8GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
45,980 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.36394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±2% | 450 mA | - | Unshielded | 350mOhm Max | 14 @ 100MHz | 5GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
19,969 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.36394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 22 nH | ±2% | 380 mA | - | Unshielded | 500mOhm Max | 14 @ 100MHz | 4GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
15,625 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.36394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 180 nH | ±5% | 120 mA | - | Unshielded | 6Ohm Max | 4 @ 25.2MHz | 1.4GHz | AEC-Q200 | -55°C ~ 150°C | 25.2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
26,796 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.83943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 230 mA | - | Unshielded | 2.1Ohm Max | 15 @ 2.52MHz | 12MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
19,937 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.83943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 100 mA | - | Unshielded | 10.9Ohm Max | 20 @ 796kHz | 5.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
19,124 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.83943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 570 mA | - | Unshielded | 350mOhm Max | 10 @ 2.52MHz | 35MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
18,653 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.83943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 800 mA | - | Unshielded | 160mOhm Max | 10 @ 2.52MHz | 90MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
11,194 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.83943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 150 mA | - | Unshielded | 4.8Ohm Max | 20 @ 796kHz | 8MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,776 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.83943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 61 mA | - | Unshielded | 31Ohm Max | 20 @ 796kHz | 3MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
10,219 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.83118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±5% | 450 mA | - | Unshielded | 280mOhm Max | 55 @ 500MHz | 1.35GHz | AEC-Q200 | -55°C ~ 125°C | 150 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
8,729 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.83118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 220 mA | - | Unshielded | 1.5Ohm Max | 45 @ 250MHz | 800MHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
3,000 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.83118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 82 nH | ±5% | 500 mA | - | Unshielded | 190mOhm Max | 60 @ 500MHz | 1.5GHz | AEC-Q200 | -55°C ~ 125°C | 150 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
31,627 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.21825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 240 mA | - | Unshielded | 550mOhm Max | 20 @ 7.96MHz | 440MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
8,550 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.21825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 90 mA | - | Unshielded | 3.8Ohm Max | 20 @ 7.96MHz | 210MHz | AEC-Q200 | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
19,016 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.78507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 600 mA | - | Unshielded | 280mOhm Max | 40 @ 7.96MHz | 200MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
17,296 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.78507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 55 mA | - | Unshielded | 32Ohm Max | 30 @ 796kHz | 2.8MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
11,740 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.78507 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 115 mA | - | Unshielded | 7.5Ohm Max | 30 @ 796kHz | 6MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
55,296 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.74734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 1.3 A | - | Unshielded | 80mOhm Max | 10 @ 7.96MHz | 110MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
47,111 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.74734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 200 mA | - | Unshielded | 3.5Ohm Max | 20 @ 796kHz | 6.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
9,224 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.74734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 350 mA | - | Unshielded | 1.35Ohm Max | 10 @ 2.52MHz | 11MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,696 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.74734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 650 mA | - | Unshielded | 350mOhm Max | 10 @ 2.52MHz | 25MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
4,557 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.70017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 1.04 A | 2.05A | Unshielded | 238mOhm Max | 15 @ 2.52MHz | 13MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
4,441 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,500 : ¥4.98395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 1.42 A | 2.28A | Unshielded | 132mOhm Max | 15 @ 2.52MHz | 19MHz | AEC-Q200 | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
49,089 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥1.04856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 56 nH | ±5% | 250 mA | - | Unshielded | 1.2Ohm Max | 14 @ 100MHz | 2.5GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) |