B82422H1224K000 | |
---|---|
DigiKey Part Number | 495-2645-2-ND - Tape & Reel (TR) 495-2645-1-ND - Cut Tape (CT) 495-2645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1224K000 |
Description | FIXED IND 220UH 100MA 10.9OHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 100 mA 10.9Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1224K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.9Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.86700 | ¥38.67 |
25 | ¥3.54640 | ¥88.66 |
50 | ¥3.22460 | ¥161.23 |
100 | ¥2.87080 | ¥287.08 |
250 | ¥2.70940 | ¥677.35 |
500 | ¥2.32226 | ¥1,161.13 |
1,000 | ¥2.06424 | ¥2,064.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.83943 | ¥3,678.86 |
4,000 | ¥1.78194 | ¥7,127.76 |
6,000 | ¥1.72446 | ¥10,346.76 |
10,000 | ¥1.66697 | ¥16,669.70 |
50,000 | ¥1.59672 | ¥79,836.00 |