B82422A3470K100 | ||
---|---|---|
DigiKey Part Number | 495-1717-2-ND - Tape & Reel (TR) 495-1717-1-ND - Cut Tape (CT) 495-1717-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B82422A3470K100 | |
Description | FIXED IND 47NH 510MA 190MOHM SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 510 mA 190mOhm Max 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | B82422A3470K100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 26 @ 50MHz | |
Frequency - Self Resonant | 1.35GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.49700 | ¥34.97 |
25 | ¥3.20480 | ¥80.12 |
50 | ¥2.91260 | ¥145.63 |
100 | ¥2.59170 | ¥259.17 |
250 | ¥2.44640 | ¥611.60 |
500 | ¥2.09684 | ¥1,048.42 |
1,000 | ¥1.86393 | ¥1,863.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.66092 | ¥3,321.84 |
4,000 | ¥1.60901 | ¥6,436.04 |
6,000 | ¥1.55711 | ¥9,342.66 |
10,000 | ¥1.50520 | ¥15,052.00 |
50,000 | ¥1.44177 | ¥72,088.50 |