784775222 | ||
---|---|---|
DigiKey Part Number | 732-6869-2-ND - Tape & Reel (TR) 732-6869-1-ND - Cut Tape (CT) 732-6869-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 784775222 | |
Description | FIXED IND 220UH 510MA 960MOHM SM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 510 mA 960mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 784775222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 960mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7850 | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.46800 | ¥164.68 |
50 | ¥15.28580 | ¥764.29 |
100 | ¥14.70290 | ¥1,470.29 |
250 | ¥14.11188 | ¥3,527.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.93794 | ¥6,468.97 |